SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

BC847BLT1G

DigiKey Part Number
BC847BLT1GOSTR-ND - Tape & Reel (TR)
BC847BLT1GOSCT-ND - Cut Tape (CT)
BC847BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BLT1G
Description
TRANS NPN 45V 0.1A SOT23-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC847BLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238,022
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.90000฿3.90
10฿2.37300฿23.73
100฿1.44950฿144.95
500฿1.04586฿522.93
1,000฿0.91358฿913.58
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿0.74490฿2,234.70
6,000฿0.65943฿3,956.58
9,000฿0.61573฿5,541.57
15,000฿0.56658฿8,498.70
21,000฿0.53743฿11,286.03
30,000฿0.50905฿15,271.50
75,000฿0.44671฿33,503.25
150,000฿0.40814฿61,221.00
300,000฿0.37570฿112,710.00
Manufacturers Standard Package