


BC847ALT1G | |
|---|---|
DigiKey Part Number | BC847ALT1GOSTR-ND - Tape & Reel (TR) BC847ALT1GOSCT-ND - Cut Tape (CT) BC847ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847ALT1G |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC847ALT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿4.23000 | ฿4.23 |
| 10 | ฿2.63300 | ฿26.33 |
| 100 | ฿1.61530 | ฿161.53 |
| 500 | ฿1.16676 | ฿583.38 |
| 1,000 | ฿1.02050 | ฿1,020.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿0.83406 | ฿2,502.18 |
| 6,000 | ฿0.73959 | ฿4,437.54 |
| 9,000 | ฿0.69135 | ฿6,222.15 |
| 15,000 | ฿0.63702 | ฿9,555.30 |
| 21,000 | ฿0.60483 | ฿12,701.43 |
| 30,000 | ฿0.57350 | ฿17,205.00 |
| 75,000 | ฿0.50466 | ฿37,849.50 |
| 150,000 | ฿0.46209 | ฿69,313.50 |
| 300,000 | ฿0.42628 | ฿127,884.00 |









