


BAV199LT1G | |
|---|---|
DigiKey Part Number | BAV199LT1GOSTR-ND - Tape & Reel (TR) BAV199LT1GOSCT-ND - Cut Tape (CT) BAV199LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199LT1G |
Description | DIODE ARRAY GP 70V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV199LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 70 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿4.88000 | ฿4.88 |
| 10 | ฿3.02300 | ฿30.23 |
| 100 | ฿1.85580 | ฿185.58 |
| 500 | ฿1.34486 | ฿672.43 |
| 1,000 | ฿1.17878 | ฿1,178.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿0.96633 | ฿2,898.99 |
| 6,000 | ฿0.85881 | ฿5,152.86 |
| 9,000 | ฿0.80391 | ฿7,235.19 |
| 15,000 | ฿0.74215 | ฿11,132.25 |
| 21,000 | ฿0.70553 | ฿14,816.13 |
| 30,000 | ฿0.66991 | ฿20,097.30 |
| 75,000 | ฿0.59165 | ฿44,373.75 |
| 150,000 | ฿0.54325 | ฿81,487.50 |
| 300,000 | ฿0.50255 | ฿150,765.00 |









