
1N5231B | |
|---|---|
DigiKey Part Number | 1N5231B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5231B |
Description | DIODE ZENER 5.1V 500MW DO35 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5231B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.25000 | ฿3.25 |
| 10 | ฿1.36500 | ฿13.65 |
| 100 | ฿0.71500 | ฿71.50 |
| 500 | ฿0.68250 | ฿341.25 |
| 1,000 | ฿0.55250 | ฿552.50 |
| 2,000 | ฿0.53625 | ฿1,072.50 |
| 5,000 | ฿0.52000 | ฿2,600.00 |








