
OSTYK41202030 | |
|---|---|
DigiKey Part Number | ED2939-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK41202030 |
Description | CONN BARRIER STRIP 2CIRC 0.325" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿40.63000 | ฿40.63 |
| 10 | ฿29.60800 | ฿296.08 |
| 25 | ฿25.79200 | ฿644.80 |
| 50 | ฿23.27660 | ฿1,163.83 |
| 100 | ฿21.12180 | ฿2,112.18 |
| 250 | ฿18.81100 | ฿4,702.75 |
| 500 | ฿17.43040 | ฿8,715.20 |
| 1,000 | ฿16.32183 | ฿16,321.83 |
| 5,000 | ฿14.56507 | ฿72,825.35 |





