
XG5M-1435-N | |
|---|---|
DigiKey Part Number | Z12455-ND |
Manufacturer | |
Manufacturer Product Number | XG5M-1435-N |
Description | CONN RCPT 14P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG5M-1435-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿168.68000 | ฿168.68 |
| 10 | ฿153.53000 | ฿1,535.30 |
| 25 | ฿145.56120 | ฿3,639.03 |
| 50 | ฿142.05100 | ฿7,102.55 |
| 140 | ฿110.17271 | ฿15,424.18 |
| 280 | ฿104.91464 | ฿29,376.10 |
| 560 | ฿99.90907 | ฿55,949.08 |
| 1,120 | ฿95.14404 | ฿106,561.32 |
| 2,520 | ฿89.85876 | ฿226,444.08 |













