
R87F-FL120 | |
|---|---|
DigiKey Part Number | Z11652-ND |
Manufacturer | |
Manufacturer Product Number | R87F-FL120 |
Description | FILTER PLASTIC FOR 120MM FANS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter/Screen Plastic Filters |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | R87F/R87T Series | |
Features | Filters | |
Material | Plastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿510.90000 | ฿510.90 |
| 10 | ฿467.54500 | ฿4,675.45 |
| 25 | ฿424.24200 | ฿10,606.05 |
| 50 | ฿410.86500 | ฿20,543.25 |
| 100 | ฿387.61450 | ฿38,761.45 |










