G6K-2P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G6K-2P Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6K-2P-Y DC24

DigiKey Part Number
Z134-ND
Manufacturer
Manufacturer Product Number
G6K-2P-Y DC24
Description
RELAY TELECOM DPDT 1A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6K-2P-Y DC24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 60VDC - Max
Load - Max Switching
125VA, 60W
Coil Current
4.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
-
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
5.22 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,469
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿146.25000฿146.25
10฿130.26000฿1,302.60
25฿124.38400฿3,109.60
50฿120.12660฿6,006.33
100฿116.00880฿11,600.88
250฿110.77432฿27,693.58
500฿106.97050฿53,485.25
1,000฿103.29378฿103,293.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.