D2F-L, D2F-FL, D2F-01L, D2F-01FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2F-L, D2F-FL, D2F-01L, D2F-01FL
D2F-L
D2F-L

D2F-L

DigiKey Part Number
SW152-ND
Manufacturer
Manufacturer Product Number
D2F-L
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D2F-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Operating Force
80gf
Release Force
5.099gf
Operating Position
0.268" (6.8mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.022" (0.55mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
30,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,485
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿43.55000฿43.55
10฿41.99000฿419.90