
B32-1070 | |
|---|---|
DigiKey Part Number | SW953-ND |
Manufacturer | |
Manufacturer Product Number | B32-1070 |
Description | CAP TACTILE SQUARE LIGHT GREEN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Green, Light Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Green, Light | |
Illumination | Non-Illuminated | |
For Use With/Related Products | B3F and B3W Series | |
Mounting Type | Slip On | |
Size | 4.00mm L x 4.00mm W x 5.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿11.05000 | ฿11.05 |
| 10 | ฿10.46500 | ฿104.65 |
| 25 | ฿10.16600 | ฿254.15 |
| 50 | ฿9.80860 | ฿490.43 |
| 100 | ฿9.71430 | ฿971.43 |
| 250 | ฿9.58752 | ฿2,396.88 |
| 500 | ฿7.07070 | ฿3,535.35 |
| 1,000 | ฿7.03885 | ฿7,038.85 |






















