
MY4N-GS-R AC110/120 | |
|---|---|
DigiKey Part Number | 236-MY4N-GS-RAC110/120-ND |
Manufacturer | |
Manufacturer Product Number | MY4N-GS-R AC110/120 |
Description | RELAY GEN PURPOSE 4PDT 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 1500VA, 1320W | |
Coil Current | 27.1 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.43 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿480.68000 | ฿480.68 |
| 10 | ฿428.02500 | ฿4,280.25 |
| 25 | ฿408.73320 | ฿10,218.33 |
| 50 | ฿394.71260 | ฿19,735.63 |
| 100 | ฿381.15680 | ฿38,115.68 |
| 250 | ฿363.93632 | ฿90,984.08 |
| 500 | ฿351.41990 | ฿175,709.95 |






