
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 5.00kgf (11lbs) | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round, 30.5mm | |
Includes | Sensor, Resistor | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿394.55000 | ฿394.55 |
| 10 | ฿331.37000 | ฿3,313.70 |
| 30 | ฿304.64433 | ฿9,139.33 |
| 50 | ฿292.90960 | ฿14,645.48 |
| 100 | ฿277.66050 | ฿27,766.05 |
| 250 | ฿258.65452 | ฿64,663.63 |
| 500 | ฿245.11436 | ฿122,557.18 |
| 1,000 | ฿232.26028 | ฿232,260.28 |











