5150AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5150AE

DigiKey Part Number
5150AE-ND
Manufacturer
Manufacturer Product Number
5150AE
Description
KNOB FLUTED W/SKIRT 0.250" ALUM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fluted Knob 0.250" (6.35mm) Shaft with Line on Top Plastic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Fluted
Shaft Size
0.250" (6.35mm)
Diameter
1.500" (38.10mm)
Height
-
Indicator
Line on Top
Material
Plastic
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿881.08000฿881.08
5฿769.53600฿3,847.68
10฿729.78800฿7,297.88
25฿683.55320฿17,088.83
50฿652.80160฿32,640.08
100฿625.23830฿62,523.83
250฿593.13280฿148,283.20
500฿571.72700฿285,863.50
Manufacturers Standard Package