24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL6416APW,118

DigiKey Part Number
568-9922-2-ND - Tape & Reel (TR)
568-9922-1-ND - Cut Tape (CT)
568-9922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL6416APW,118
Description
IC XPND 400KHZ I2C SMBUS 24TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,467
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿45.83000฿45.83
10฿33.34500฿333.45
25฿30.23800฿755.95
100฿26.81580฿2,681.58
250฿25.18492฿6,296.23
500฿24.20080฿12,100.40
1,000฿23.39090฿23,390.90
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500฿22.53589฿56,339.72
5,000฿22.02070฿110,103.50
7,500฿21.76269฿163,220.17
12,500฿21.47681฿268,460.12
Manufacturers Standard Package