
PCA9685BS,118 | |
|---|---|
DigiKey Part Number | 568-5305-2-ND - Tape & Reel (TR) 568-5305-1-ND - Cut Tape (CT) 568-5305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9685BS,118 |
Description | IC LED DRVR LIN PWM 25MA 28HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear PWM Dimming 25mA 28-HVQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9685BS,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿93.93000 | ฿93.93 |
| 10 | ฿70.23300 | ฿702.33 |
| 25 | ฿64.28520 | ฿1,607.13 |
| 100 | ฿57.75900 | ฿5,775.90 |
| 250 | ฿54.64680 | ฿13,661.70 |
| 500 | ฿52.77090 | ฿26,385.45 |
| 1,000 | ฿51.22715 | ฿51,227.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿48.91047 | ฿195,641.88 |

















