
MPX5010DP | |
|---|---|
DigiKey Part Number | MPX5010DP-ND |
Manufacturer | |
Manufacturer Product Number | MPX5010DP |
Description | SENSOR 1.45PSID 0.19" 4.7V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0.2 V ~ 4.7 V 6-SIP Module |
Datasheet | Datasheet |
EDA/CAD Models | MPX5010DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.19" (4.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 5.8PSI (40kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿581.75000 | ฿581.75 |
| 5 | ฿530.14000 | ฿2,650.70 |
| 10 | ฿510.99800 | ฿5,109.98 |
| 25 | ฿488.08520 | ฿12,202.13 |
| 50 | ฿472.41360 | ฿23,620.68 |
| 100 | ฿458.03550 | ฿45,803.55 |
| 500 | ฿429.06956 | ฿214,534.78 |








