
BGA2869,115 | |
|---|---|
DigiKey Part Number | 568-8535-2-ND - Tape & Reel (TR) 568-8535-1-ND - Cut Tape (CT) 568-8535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA2869,115 |
Description | IC RF AMP GPS 0HZ-2.2GHZ 6TSSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BGA2869,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 2.2GHz | |
P1dB | 9dBm | |
Gain | 32.2dB | |
Noise Figure | 3.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 24mA | |
Test Frequency | 2.15GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿16.25000 | ฿16.25 |
| 10 | ฿13.84500 | ฿138.45 |
| 25 | ฿13.02600 | ฿325.65 |
| 100 | ฿11.91780 | ฿1,191.78 |
| 250 | ฿11.25020 | ฿2,812.55 |
| 500 | ฿10.77830 | ฿5,389.15 |
| 1,000 | ฿10.33240 | ฿10,332.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿9.67633 | ฿29,028.99 |
| 6,000 | ฿9.29267 | ฿55,756.02 |
| 9,000 | ฿9.07851 | ฿81,706.59 |
| 15,000 | ฿8.81896 | ฿132,284.40 |
| 21,000 | ฿8.65412 | ฿181,736.52 |
| 30,000 | ฿8.48448 | ฿254,534.40 |










