
IL 41050TAE | |
|---|---|
DigiKey Part Number | 390-IL41050TAE-ND |
Manufacturer | |
Manufacturer Product Number | IL 41050TAE |
Description | DGTL ISOLTR 2.5KV 2CH CAN 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 2500Vrms 2 Channel 1Mbps 30kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 41050TAE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | CAN | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V, 4.75V ~ 5.25V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿148.53000 | ฿148.53 |
| 10 | ฿112.71000 | ฿1,127.10 |
| 50 | ฿98.41000 | ฿4,920.50 |
| 100 | ฿93.98030 | ฿9,398.03 |
| 250 | ฿89.30352 | ฿22,325.88 |
| 500 | ฿86.48446 | ฿43,242.23 |
| 1,000 | ฿84.16395 | ฿84,163.95 |
| 2,500 | ฿81.71475 | ฿204,286.88 |

