
979-015-020R121 | |
|---|---|
DigiKey Part Number | 979-15MPE-ND |
Manufacturer | |
Manufacturer Product Number | 979-015-020R121 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 979-015-020R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Chrome | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿91.98000 | ฿91.98 |
| 10 | ฿78.19500 | ฿781.95 |
| 25 | ฿73.29400 | ฿1,832.35 |
| 50 | ฿69.79060 | ฿3,489.53 |
| 100 | ฿66.45600 | ฿6,645.60 |
| 250 | ฿62.29212 | ฿15,573.03 |
| 500 | ฿59.31966 | ฿29,659.83 |
| 1,000 | ฿56.48923 | ฿56,489.23 |
| 2,500 | ฿52.95524 | ฿132,388.10 |























