182-025-212-531, 182-025-213R531
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
182-025-212-531, 182-025-213R531
182-025-213R531
182-025-213R531

182-025-213R531

DigiKey Part Number
182-25FE-ND
Manufacturer
Manufacturer Product Number
182-025-213R531
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
182-025-213R531 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,532
Check for Additional Incoming Stock
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿104.00000฿104.00
10฿88.43300฿884.33
25฿82.88800฿2,072.20
50฿78.92960฿3,946.48
100฿75.15630฿7,515.63
250฿70.44960฿17,612.40
500฿67.08780฿33,543.90
1,000฿63.88688฿63,886.88
2,500฿59.89022฿149,725.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.