



HB15CKW01-5C-CB | |
|---|---|
DigiKey Part Number | 360-2632-ND |
Manufacturer | |
Manufacturer Product Number | HB15CKW01-5C-CB |
Description | SWITCH PUSH SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | HB15CKW01-5C-CB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 30 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 8.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿507.65000 | ฿507.65 |
| 10 | ฿438.16500 | ฿4,381.65 |
| 25 | ฿413.12720 | ฿10,328.18 |
| 50 | ฿395.11560 | ฿19,755.78 |
| 100 | ฿377.86130 | ฿37,786.13 |
| 250 | ฿356.15580 | ฿89,038.95 |
| 500 | ฿340.53046 | ฿170,265.23 |


