TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV52ENER

DigiKey Part Number
1727-PMV52ENERTR-ND - Tape & Reel (TR)
1727-PMV52ENERCT-ND - Cut Tape (CT)
1727-PMV52ENERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV52ENER
Description
PMV52ENE/SOT23/TO-236AB
Customer Reference
Detailed Description
N-Channel 30 V 3.2A (Ta) 630mW (Ta), 5.7W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
70mOhm @ 3.2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
630mW (Ta), 5.7W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿16.25000฿16.25
10฿9.94500฿99.45
100฿6.30830฿630.83
500฿4.73330฿2,366.65
1,000฿4.22403฿4,224.03
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿3.45453฿10,363.59
6,000฿3.13706฿18,822.36
9,000฿2.97516฿26,776.44
15,000฿2.79322฿41,898.30
21,000฿2.68544฿56,394.24
30,000฿2.58071฿77,421.30
75,000฿2.35081฿176,310.75
Manufacturers Standard Package