PMF170XP,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 11,926
Unit Price: ฿20.48000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ฿3.44013
Datasheet

Similar


onsemi
In Stock: 19,833
Unit Price: ฿12.35000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

PMF170XP,115

DigiKey Part Number
1727-1229-2-ND - Tape & Reel (TR)
1727-1229-1-ND - Cut Tape (CT)
1727-1229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMF170XP,115
Description
MOSFET P-CH 20V 1A SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 1A (Ta) 290mW (Ta), 1.67W (Tc) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Rds On (Max) @ Id, Vgs
200mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1.15V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.9 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
290mW (Ta), 1.67W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿8.45000฿8.45
10฿5.26500฿52.65
100฿3.26950฿326.95
500฿2.40240฿1,201.20
1,000฿2.12160฿2,121.60
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿1.76378฿5,291.34
6,000฿1.58302฿9,498.12
9,000฿1.49085฿13,417.65
15,000฿1.38717฿20,807.55
21,000฿1.32574฿27,840.54
30,000฿1.26599฿37,979.70
75,000฿1.13483฿85,112.25
150,000฿1.05379฿158,068.50
300,000฿1.00750฿302,250.00
Manufacturers Standard Package