
PMEG4020EPK,315 | |
|---|---|
DigiKey Part Number | 1727-1343-2-ND - Tape & Reel (TR) 1727-1343-1-ND - Cut Tape (CT) 1727-1343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4020EPK,315 |
Description | DIODE SCHOTTKY 40V 2A DFN1608D-2 |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DFN1608D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 90pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1608D-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿13.98000 | ฿13.98 |
| 10 | ฿8.51500 | ฿85.15 |
| 100 | ฿5.37880 | ฿537.88 |
| 500 | ฿4.01310 | ฿2,006.55 |
| 1,000 | ฿3.57208 | ฿3,572.08 |











