Similar



PESD24VV1BAX | |
|---|---|
DigiKey Part Number | 1727-PESD24VV1BAXTR-ND - Tape & Reel (TR) 1727-PESD24VV1BAXCT-ND - Cut Tape (CT) 1727-PESD24VV1BAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VV1BAX |
Description | TVS DIODE 24VWM 42VC SOD323 |
Customer Reference | |
Detailed Description | 42V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿9.75000 | ฿9.75 |
| 10 | ฿5.91500 | ฿59.15 |
| 100 | ฿3.68550 | ฿368.55 |
| 500 | ฿2.71766 | ฿1,358.83 |
| 1,000 | ฿2.40435 | ฿2,404.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿2.00525 | ฿6,015.75 |
| 6,000 | ฿1.80370 | ฿10,822.20 |
| 9,000 | ฿1.70091 | ฿15,308.19 |
| 15,000 | ฿1.58535 | ฿23,780.25 |
| 21,000 | ฿1.51687 | ฿31,854.27 |
| 30,000 | ฿1.45028 | ฿43,508.40 |
| 75,000 | ฿1.30411 | ฿97,808.25 |
| 150,000 | ฿1.21379 | ฿182,068.50 |












