Similar
Similar

NX3008NBKSH | |
|---|---|
DigiKey Part Number | 1727-2726-2-ND - Tape & Reel (TR) 1727-2726-1-ND - Cut Tape (CT) 1727-2726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3008NBKSH |
Description | MOSFET 2N-CH 30V 0.35A 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 350mA (Ta) 445mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NX3008NBKSH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 350mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 350mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.68nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 15V | |
Power - Max | 445mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿10.40000 | ฿10.40 |
| 10 | ฿6.37000 | ฿63.70 |
| 100 | ฿3.97800 | ฿397.80 |
| 500 | ฿2.94060 | ฿1,470.30 |
| 1,000 | ฿2.60455 | ฿2,604.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿2.17663 | ฿6,529.89 |
| 6,000 | ฿1.96073 | ฿11,764.38 |
| 9,000 | ฿1.85055 | ฿16,654.95 |
| 15,000 | ฿1.72670 | ฿25,900.50 |
| 21,000 | ฿1.65332 | ฿34,719.72 |
| 30,000 | ฿1.58197 | ฿47,459.10 |
| 75,000 | ฿1.42536 | ฿106,902.00 |
| 150,000 | ฿1.32860 | ฿199,290.00 |




