
IP4220CZ6F | |
|---|---|
DigiKey Part Number | 1727-2751-2-ND - Tape & Reel (TR) 1727-2751-1-ND - Cut Tape (CT) 1727-2751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP4220CZ6F |
Description | TVS DIODE 5.5VWM 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | IP4220CZ6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿20.15000 | ฿20.15 |
| 10 | ฿12.41500 | ฿124.15 |
| 100 | ฿7.93650 | ฿793.65 |
| 500 | ฿6.00080 | ฿3,000.40 |
| 1,000 | ฿5.37648 | ฿5,376.48 |
| 2,000 | ฿4.85047 | ฿9,700.94 |
| 5,000 | ฿4.28051 | ฿21,402.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ฿3.92805 | ฿39,280.50 |
| 20,000 | ฿3.63166 | ฿72,633.20 |
| 30,000 | ฿3.48070 | ฿104,421.00 |
| 50,000 | ฿3.32719 | ฿166,359.50 |











