Direct
Similar
Similar
Similar
Similar
Similar
Similar

BSS138BK,215 | |
|---|---|
DigiKey Part Number | 1727-1141-2-ND - Tape & Reel (TR) 1727-1141-1-ND - Cut Tape (CT) 1727-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138BK,215 |
Description | MOSFET N-CH 60V 360MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 360mA (Ta) 350mW (Ta), 1.14W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 350mA, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 56 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 1.14W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿6.83000 | ฿6.83 |
| 10 | ฿4.09500 | ฿40.95 |
| 100 | ฿2.54480 | ฿254.48 |
| 500 | ฿1.85706 | ฿928.53 |
| 1,000 | ฿1.63443 | ฿1,634.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿1.35005 | ฿4,050.15 |
| 6,000 | ฿1.20635 | ฿7,238.10 |
| 9,000 | ฿1.13302 | ฿10,197.18 |
| 15,000 | ฿1.05051 | ฿15,757.65 |
| 21,000 | ฿1.00159 | ฿21,033.39 |
| 30,000 | ฿0.95404 | ฿28,621.20 |
| 75,000 | ฿0.84958 | ฿63,718.50 |
| 150,000 | ฿0.78502 | ฿117,753.00 |
| 300,000 | ฿0.73075 | ฿219,225.00 |












