BSS123,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 274,222
Unit Price: ฿24.79000
Datasheet

Similar


onsemi
In Stock: 484,857
Unit Price: ฿28.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 259,676
Unit Price: ฿20.36000
Datasheet

Similar


Panjit International Inc.
In Stock: 20,790
Unit Price: ฿16.82000
Datasheet

Similar


onsemi
In Stock: 72,481
Unit Price: ฿22.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,890
Unit Price: ฿24.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 28,193
Unit Price: ฿42.49000
Datasheet

Similar


onsemi
In Stock: 3,190
Unit Price: ฿36.29000
Datasheet

Similar


Diotec Semiconductor
In Stock: 5,439
Unit Price: ฿23.02000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,720
Unit Price: ฿23.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,333
Unit Price: ฿89.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 51,141
Unit Price: ฿62.85000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS123,215

DigiKey Part Number
1727-4246-2-ND - Tape & Reel (TR)
1727-4246-1-ND - Cut Tape (CT)
1727-4246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS123,215
Description
MOSFET N-CH 100V 150MA TO236AB
Customer Reference
Detailed Description
N-Channel 100 V 150mA (Ta) 250mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BSS123,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6Ohm @ 120mA, 10V
Vgs(th) (Max) @ Id
2.8V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿7.15000฿7.15
10฿4.38800฿43.88
100฿2.72030฿272.03
500฿1.98966฿994.83
1,000฿1.75273฿1,752.73
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿1.45026฿4,350.78
6,000฿1.29740฿7,784.40
9,000฿1.21940฿10,974.60
15,000฿1.13167฿16,975.05
21,000฿1.07967฿22,673.07
30,000฿1.02910฿30,873.00
75,000฿0.91806฿68,854.50
150,000฿0.84942฿127,413.00
300,000฿0.79173฿237,519.00
Manufacturers Standard Package