Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC2G125DC,125 | |
|---|---|
DigiKey Part Number | 1727-5988-2-ND - Tape & Reel (TR) 1727-5988-1-ND - Cut Tape (CT) 1727-5988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G125DC,125 |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿10.08000 | ฿10.08 |
| 10 | ฿6.95500 | ฿69.55 |
| 25 | ฿6.16200 | ฿154.05 |
| 100 | ฿5.30080 | ฿530.08 |
| 250 | ฿4.88932 | ฿1,222.33 |
| 500 | ฿4.64166 | ฿2,320.83 |
| 1,000 | ฿4.43755 | ฿4,437.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿4.18557 | ฿12,556.71 |
| 6,000 | ฿4.06223 | ฿24,373.38 |
| 9,000 | ฿4.00050 | ฿36,004.50 |
| 15,000 | ฿3.93207 | ฿58,981.05 |
| 21,000 | ฿3.89209 | ฿81,733.89 |
| 30,000 | ฿3.85362 | ฿115,608.60 |
| 75,000 | ฿3.77082 | ฿282,811.50 |












