Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC138APW,118 | |
|---|---|
DigiKey Part Number | 1727-4026-2-ND - Tape & Reel (TR) 1727-4026-1-ND - Cut Tape (CT) 1727-4026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC138APW,118 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC138APW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿9.10000 | ฿9.10 |
| 10 | ฿6.30500 | ฿63.05 |
| 25 | ฿5.57720 | ฿139.43 |
| 100 | ฿4.78730 | ฿478.73 |
| 250 | ฿4.41092 | ฿1,102.73 |
| 500 | ฿4.18470 | ฿2,092.35 |
| 1,000 | ฿3.99750 | ฿3,997.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿3.80016 | ฿9,500.40 |
| 5,000 | ฿3.68121 | ฿18,406.05 |
| 7,500 | ฿3.62167 | ฿27,162.52 |
| 12,500 | ฿3.55566 | ฿44,445.75 |
| 17,500 | ฿3.51709 | ฿61,549.08 |
| 25,000 | ฿3.48000 | ฿87,000.00 |
| 62,500 | ฿3.40012 | ฿212,507.50 |
















