
74HC1G08GV,125 | |
|---|---|
DigiKey Part Number | 1727-6035-2-ND - Tape & Reel (TR) 1727-6035-1-ND - Cut Tape (CT) 1727-6035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G08GV,125 |
Description | IC GATE AND 1CH 2-INP SC74A |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.58000 | ฿3.58 |
| 10 | ฿2.43800 | ฿24.38 |
| 25 | ฿2.13200 | ฿53.30 |
| 100 | ฿1.79400 | ฿179.40 |
| 250 | ฿1.63280 | ฿408.20 |
| 500 | ฿1.53530 | ฿767.65 |
| 1,000 | ฿1.45503 | ฿1,455.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿1.35601 | ฿4,068.03 |
| 6,000 | ฿1.30758 | ฿7,845.48 |
| 9,000 | ฿1.28335 | ฿11,550.15 |
| 15,000 | ฿1.25647 | ฿18,847.05 |
| 21,000 | ฿1.24076 | ฿26,055.96 |
| 30,000 | ฿1.22565 | ฿36,769.50 |
| 75,000 | ฿1.19311 | ฿89,483.25 |
| 150,000 | ฿1.17351 | ฿176,026.50 |






