NHD-3.12-25664UCW2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-3.12-25664UCW2

DigiKey Part Number
NHD-3.12-25664UCW2-ND
Manufacturer
Manufacturer Product Number
NHD-3.12-25664UCW2
Description
GRAPHIC DISPLAY OLED WHITE 3.12"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module White OLED - Passive Matrix Parallel, Serial 3.12" (79.25mm) 256 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Active
Display Type
OLED - Passive Matrix
Display Mode
-
Touchscreen
-
Diagonal Screen Size
3.12" (79.25mm)
Viewing Area
82.00mm W x 22.00mm H
Backlight
-
Dot Pixels
256 x 64
Interface
Parallel, Serial
Controller Type
SSD1322
Graphics Color
White
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿1,240.53000฿1,240.53
5฿1,166.10000฿5,830.50
10฿1,147.80300฿11,478.03