CRE1S0515SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRE1S0505SC

DigiKey Part Number
811-3196-ND
Manufacturer
Manufacturer Product Number
CRE1S0505SC
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
CRE1S0505SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
70%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm)
Supplier Device Package
-
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,025
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿77.03000฿77.03
5฿76.70000฿383.50
10฿76.05000฿760.50
25฿75.40000฿1,885.00
50฿73.45000฿3,672.50
100฿69.55000฿6,955.00
250฿65.32500฿16,331.25
500฿60.77500฿30,387.50
1,000฿56.87500฿56,875.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.