PLT5 Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT5BPH5013R1SNL

DigiKey Part Number
490-10979-2-ND - Tape & Reel (TR)
490-10979-1-ND - Cut Tape (CT)
490-10979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLT5BPH5013R1SNL
Description
CMC 1.8A 2LN 500 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 500 Ohms @ 10 MHz 1.8A DCR 22.1mOhm
Datasheet
 Datasheet
EDA/CAD Models
PLT5BPH5013R1SNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
500 Ohms @ 10 MHz
Current Rating (Max)
1.8A
DC Resistance (DCR) (Max)
22.1mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 150°C
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max)
0.197" (5.00mm)
Package / Case
Vertical, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,046
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿71.50000฿71.50
10฿58.20800฿582.08
25฿53.66400฿1,341.60
50฿50.47260฿2,523.63
100฿47.47930฿4,747.93
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300฿43.95300฿13,185.90
600฿41.34597฿24,807.58
900฿39.89231฿35,903.08
1,500฿38.13312฿57,199.68
2,100฿37.01657฿77,734.80
3,000฿35.86787฿107,603.61
7,500฿33.19065฿248,929.87
Manufacturers Standard Package