LFD182G45DCJD247 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 8,525
Unit Price: ฿5.85000
Datasheet
DXP18BN Series, 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFD182G45DCJD247

DigiKey Part Number
490-LFD182G45DCJD247TR-ND - Tape & Reel (TR)
490-LFD182G45DCJD247CT-ND - Cut Tape (CT)
490-LFD182G45DCJD247DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFD182G45DCJD247
Description
RF-D
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 8 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
LFD182G45DCJD247 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB)
30.00dB / -
High Band Attenuation (min / max dB)
- / 20.00dB
Return Loss (Low Band / High Band)
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 8 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿6.50000฿6.50
10฿5.29800฿52.98
25฿4.87520฿121.88
50฿4.58260฿229.13
100฿4.30950฿430.95
250฿3.97412฿993.53
500฿3.73750฿1,868.75
1,000฿3.51520฿3,515.20
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000฿3.17241฿12,689.64
8,000฿2.98423฿23,873.84
12,000฿2.87937฿34,552.44
20,000฿2.75244฿55,048.80
28,000฿2.67189฿74,812.92
40,000฿2.58906฿103,562.40
100,000฿2.38770฿238,770.00
Manufacturers Standard Package