
DLW31SN222SQ2L | |
|---|---|
DigiKey Part Number | 490-1070-2-ND - Tape & Reel (TR) 490-1070-1-ND - Cut Tape (CT) 490-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW31SN222SQ2L |
Description | CMC 200MA 2LN 2.2 KOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLW31SN222SQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿27.63000 | ฿27.63 |
| 10 | ฿22.78300 | ฿227.83 |
| 25 | ฿21.06000 | ฿526.50 |
| 50 | ฿19.85760 | ฿992.88 |
| 100 | ฿18.72330 | ฿1,872.33 |
| 250 | ฿17.32252 | ฿4,330.63 |
| 500 | ฿16.33256 | ฿8,166.28 |
| 1,000 | ฿15.61365 | ฿15,613.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿14.81302 | ฿29,626.04 |
| 4,000 | ฿13.96996 | ฿55,879.84 |
| 6,000 | ฿13.49980 | ฿80,998.80 |
| 10,000 | ฿12.93055 | ฿129,305.50 |
| 14,000 | ฿12.75625 | ฿178,587.50 |








