



CSTNE8M00G55Z000R0 | |
|---|---|
DigiKey Part Number | 490-17960-2-ND - Tape & Reel (TR) 490-17960-1-ND - Cut Tape (CT) 490-17960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE8M00G55Z000R0 |
Description | CERAMIC RES 8.0000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE8M00G55Z000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.032" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿9.43000 | ฿9.43 |
| 10 | ฿8.22300 | ฿82.23 |
| 25 | ฿7.77400 | ฿194.35 |
| 50 | ฿7.45560 | ฿372.78 |
| 100 | ฿7.14680 | ฿714.68 |
| 250 | ฿6.75740 | ฿1,689.35 |
| 500 | ฿6.47856 | ฿3,239.28 |
| 1,000 | ฿6.21010 | ฿6,210.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿5.92410 | ฿17,772.30 |
| 6,000 | ฿5.67900 | ฿34,074.00 |
| 9,000 | ฿5.54042 | ฿49,863.78 |
| 15,000 | ฿5.37067 | ฿80,560.05 |
| 21,000 | ฿5.26175 | ฿110,496.75 |
| 30,000 | ฿5.14870 | ฿154,461.00 |
| 36,000 | ฿5.09190 | ฿183,308.40 |











