
BLM03PX121SN1D | |
|---|---|
DigiKey Part Number | 490-BLM03PX121SN1DTR-ND - Tape & Reel (TR) 490-BLM03PX121SN1DCT-ND - Cut Tape (CT) 490-BLM03PX121SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03PX121SN1D |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 900mA 160mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03PX121SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 160mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.25000 | ฿3.25 |
| 10 | ฿0.78000 | ฿7.80 |
| 25 | ฿0.68920 | ฿17.23 |
| 50 | ฿0.62400 | ฿31.20 |
| 100 | ฿0.55900 | ฿55.90 |
| 250 | ฿0.48492 | ฿121.23 |
| 500 | ฿0.43420 | ฿217.10 |
| 1,000 | ฿0.38708 | ฿387.08 |
| 5,000 | ฿0.29075 | ฿1,453.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ฿0.23875 | ฿3,581.25 |
| 30,000 | ฿0.20547 | ฿6,164.10 |
| 45,000 | ฿0.20313 | ฿9,140.85 |










