BS6I-MC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS6I-MC

DigiKey Part Number
BS6I-MC-ND
Manufacturer
Manufacturer Product Number
BS6I-MC
Description
BATT CONNECTOR SNAP 9V 6" LEADS
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Battery Connector, Snap 9V 1 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
EDA/CAD Models
BS6I-MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
9V, Snap Connector
Style
Connector, Snap
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
Free Hanging
Termination Style
Wire Leads - 6" (152.4mm)
Height Above Board
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,905
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿43.23000฿43.23
10฿35.78300฿357.83
50฿31.41460฿1,570.73
100฿29.70500฿2,970.50
300฿27.17977฿8,153.93
500฿26.07996฿13,039.98
1,000฿24.65905฿24,659.05
2,500฿22.89859฿57,246.47
5,000฿21.65092฿108,254.60
Manufacturers Standard Package