MFR Recommended

MPM3683GQN-7 | |
|---|---|
DigiKey Part Number | 1589-MPM3683GQN-7-ND |
Manufacturer | |
Manufacturer Product Number | MPM3683GQN-7 |
Description | DC DC CONVERTER 0.6-5.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 8A 2.7V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3683GQN-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerBQFN Module | |
Size / Dimension | 0.28" L x 0.28" W x 0.16" H (7.0mm x 7.0mm x 4.0mm) | |
Supplier Device Package | 28-QFN (7x7) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿261.63000 | ฿261.63 |
| 10 | ฿202.57300 | ฿2,025.73 |
| 25 | ฿187.81120 | ฿4,695.28 |
| 100 | ฿171.60980 | ฿17,160.98 |
| 250 | ฿163.88320 | ฿40,970.80 |
| 500 | ฿159.22596 | ฿79,612.98 |
| 2,080 | ฿152.07938 | ฿316,325.11 |











