
MP9943GQ-Z | |
|---|---|
DigiKey Part Number | 1589-1753-2-ND - Tape & Reel (TR) 1589-1753-1-ND - Cut Tape (CT) 1589-1753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9943GQ-Z |
Description | IC REG BUCK ADJ 3A 8QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | MP9943GQ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28.5V | |
Current - Output | ||
Frequency - Switching | 410kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿74.10000 | ฿74.10 |
| 10 | ฿54.82800 | ฿548.28 |
| 25 | ฿50.03720 | ฿1,250.93 |
| 100 | ฿44.77200 | ฿4,477.20 |
| 250 | ฿42.25912 | ฿10,564.78 |
| 500 | ฿40.74460 | ฿20,372.30 |
| 1,000 | ฿39.49758 | ฿39,497.58 |
| 2,500 | ฿38.18139 | ฿95,453.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿37.38794 | ฿186,939.70 |
















