1731120066
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1731120066
1731120066
1731120066

1731120066

DigiKey Part Number
WM12687-ND
Manufacturer
Manufacturer Product Number
1731120066
Description
FCT LOCKING HOOD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Locking Latch For D-Sub Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Locking Latch
For Use With/Related Products
D-Sub Backshell
Features
-
Number of Positions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,566
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿25.03000฿25.03
10฿21.32000฿213.20
25฿19.98120฿499.53
50฿19.02560฿951.28
200฿17.24775฿3,449.55
400฿16.42388฿6,569.55
600฿15.96022฿9,576.13
1,000฿15.39460฿15,394.60
2,600฿14.39088฿37,416.29
Manufacturers Standard Package