



1727040078 | |
|---|---|
DigiKey Part Number | WM12493-ND |
Manufacturer | |
Manufacturer Product Number | 1727040078 |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1727040078 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 20 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿154.05000 | ฿154.05 |
| 10 | ฿131.00800 | ฿1,310.08 |
| 25 | ฿122.79800 | ฿3,069.95 |
| 50 | ฿116.92860 | ฿5,846.43 |
| 100 | ฿111.34500 | ฿11,134.50 |
| 300 | ฿103.03910 | ฿30,911.73 |
| 500 | ฿99.39346 | ฿49,696.73 |
| 1,000 | ฿94.65235 | ฿94,652.35 |
| 2,500 | ฿88.73319 | ฿221,832.97 |
























