
1726722008 | |
|---|---|
DigiKey Part Number | WM12430-ND |
Manufacturer | |
Manufacturer Product Number | 1726722008 |
Description | CONN HSG RCPT 8POS 7.50MM BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Blade Type Power Housing Connector Receptacle Black 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1726722008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 8 | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | - | |
Fastening Type | Latch Lock | |
Note | Contacts Not Included | |
Current Rating (Amps) | 34 A | |
Material - Insulation | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿76.05000 | ฿76.05 |
| 10 | ฿64.51300 | ฿645.13 |
| 25 | ฿60.46320 | ฿1,511.58 |
| 50 | ฿57.57700 | ฿2,878.85 |
| 200 | ฿52.20475 | ฿10,440.95 |
| 400 | ฿49.71200 | ฿19,884.80 |
| 600 | ฿48.31017 | ฿28,986.10 |
| 1,000 | ฿46.60013 | ฿46,600.13 |
| 2,600 | ฿43.56388 | ฿113,266.09 |










