
1722536012 | |
|---|---|
DigiKey Part Number | 900-1722536012TR-ND - Tape & Reel (TR) 900-1722536012CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1722536012 |
Description | CRIMP TERM ULTRA-FIT 16-18 30MI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-18 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿13.33000 | ฿13.33 |
| 10 | ฿11.40800 | ฿114.08 |
| 25 | ฿10.68600 | ฿267.15 |
| 50 | ฿10.17900 | ฿508.95 |
| 100 | ฿9.69150 | ฿969.15 |
| 250 | ฿9.08312 | ฿2,270.78 |
| 500 | ฿8.64890 | ฿4,324.45 |
| 1,000 | ฿8.23583 | ฿8,235.83 |
| 2,500 | ฿7.71979 | ฿19,299.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | ฿7.06499 | ฿49,454.93 |
| 14,000 | ฿6.72792 | ฿94,190.88 |
| 21,000 | ฿6.53829 | ฿137,304.09 |
| 35,000 | ฿6.30701 | ฿220,745.35 |
| 49,000 | ฿6.15921 | ฿301,801.29 |











