Mega-Fit Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mega-Fit Series
1716920104
1716920104
Example of Mega-Fit assembly

1716920104

DigiKey Part Number
WM10386-ND
Manufacturer
Manufacturer Product Number
1716920104
Description
CONN RCPT HSG 4POS 5.70MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm)
Datasheet
 Datasheet
EDA/CAD Models
1716920104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.224" (5.70mm)
Number of Rows
2
Row Spacing
0.224" (5.70mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 120°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,517
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿21.45000฿21.45
10฿18.33000฿183.30
25฿17.19920฿429.98
50฿16.37360฿818.68
100฿15.58700฿1,558.70
250฿14.60940฿3,652.35
500฿13.91196฿6,955.98
1,120฿13.14190฿14,718.93
3,360฿12.16138฿40,862.24
Manufacturers Standard Package