
0797581149 | |
|---|---|
DigiKey Part Number | 900-0797581149-ND |
Manufacturer | |
Manufacturer Product Number | 0797581149 |
Description | MICROLOCK PLUS TIN PLATED 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0797581149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿40.95000 | ฿40.95 |
| 10 | ฿34.67800 | ฿346.78 |
| 25 | ฿32.50000 | ฿812.50 |
| 50 | ฿30.94660 | ฿1,547.33 |
| 100 | ฿29.46450 | ฿2,946.45 |
| 250 | ฿27.61980 | ฿6,904.95 |
| 500 | ฿26.30030 | ฿13,150.15 |
| 1,000 | ฿25.04450 | ฿25,044.50 |
| 2,500 | ฿23.47683 | ฿58,692.07 |










