
0732512121 | |
|---|---|
DigiKey Part Number | 0732512121-ND |
Manufacturer | |
Manufacturer Product Number | 0732512121 |
Description | SMA JACK,EDGE MNT,50 OHM,.062 BO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732512121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 4 pcs - 1 Connector, 1 Nut, 2 Washers | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿138.13000 | ฿138.13 |
| 10 | ฿117.26000 | ฿1,172.60 |
| 25 | ฿109.90200 | ฿2,747.55 |
| 50 | ฿104.65000 | ฿5,232.50 |
| 100 | ฿99.64830 | ฿9,964.83 |
| 250 | ฿93.40892 | ฿23,352.23 |
| 500 | ฿88.95186 | ฿44,475.93 |
| 1,600 | ฿81.94774 | ฿131,116.38 |
| 3,200 | ฿78.04134 | ฿249,732.29 |











