



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 188A, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿144.30000 | ฿144.30 |
| 10 | ฿122.72000 | ฿1,227.20 |
| 25 | ฿115.01120 | ฿2,875.28 |
| 50 | ฿109.51860 | ฿5,475.93 |
| 100 | ฿104.29250 | ฿10,429.25 |
| 250 | ฿97.76132 | ฿24,440.33 |
| 500 | ฿93.09626 | ฿46,548.13 |
| 1,000 | ฿88.65545 | ฿88,655.45 |
| 2,500 | ฿83.11069 | ฿207,776.73 |





















